- Home ›
- All Products›
- 5532436-7
TE Connectivity / AMP Brand
5532436-7
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Product Highlights:
- Connector
- Plug
- Number of Positions = 200
- PCB Mount Style = Through Hole
- PCB Mount Angle = Vertical
Search Keywords: 55324367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532436-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Contact Shape & Form:Four Beam
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.461 in, 11.73 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:3.937 µin, .1 µm
-
Housing Temperature Rating:High
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Quantity:4
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Insulation Resistance:4 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:200
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Circuit Application:Signal
-
Contact Type:Pin
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:4
-
Mating Alignment:Without
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5532436-7 RoHS compliant?
Yes, 5532436-7 is RoHS compliant.
What is the lead time for 5532436-7?
The standard lead time for 5532436-7 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
45 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
35
$152.70
70
$80.59
105
$55.43
140 +
$54.31
Click for Quote
Log in
to unlock special pricing