- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5530843-7
5530843-7
TE Connectivity / AMP Brand
CONN SEC II 30 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONN SEC II 30 POS 100C/L
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Bus Type = Multibus I
- Connector Type = Standard
- 2.54 mm Centerline
Search Keywords: 55308437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5530843-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,132
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$4.77
25
$4.76
50
$4.75
81
$4.74
162
$3.56
243
$3.32
324 +
$3.25
Click for Quote
Log in
to unlock special pricing