- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 552246-1
552246-1
TE Connectivity / AMP Brand
Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port
Product Highlights:
- Receptacle
- Number of Positions = 64
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5522461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:552246-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent