- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5-520424-3
5-520424-3
TE Connectivity / AMP Brand
8 SDL RND PLUG ASSY 50 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8 SDL RND PLUG ASSY 50 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords: 55204243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520424-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:42.2,30 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,277
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.05
50
$4.99
100
$4.75
250
$4.40
500
$4.19
1,000
$3.99
2,500
$3.74
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT