- Home ›
- All Products›
- 5-520415-2
5-520415-2
TE Connectivity / AMP Brand
TRIOMATE ASY V 2P L=2.794 LDFR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY V 2P L=2.794 LDFR
Search Keywords: 55204152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-520415-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
435 -
Connector Mounting Type:Board Mount
-
Insertion Force Type:Low Insertion Force (LIF)
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Mating Alignment:With
-
Mating Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
FFC Connector Product Type:Connector Assembly
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):1 A
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
FFC Cable Entry:Vertical
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Number of Positions:2
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2610
Order Increment:
435
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,610
$0.5617
5,220
$0.3456
7,830
$0.2736
10,440 +
$0.2682
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments