- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-5175473-1
5-5175473-1
TE Connectivity / AMP Brand
.050CL CHAMP VERT PLUG 20 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.050CL CHAMP VERT PLUG 20 POS
Product Highlights:
- Connector
- Housing Gender = Plug
- 20 Positions
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 551754731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5175473-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
600
$20.17
1,200
$10.30
1,800
$7.01
2,400 +
$6.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments