- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-487509-6
TE Connectivity / AMP Brand
5-487509-6
The 5-487509-6 is a 7-position, single-row FFC (Flexible Film Connector) receptacle assembly with a 2.54 mm centerline.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-487509-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Type: | FFC Connector |
| Number of Contacts: | 7 |
| Pitch: | 2.54 mm |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Dimension: | 22.68 x 4.83 x 6.93 mm |