- Home ›
- All Products›
- 5-487509-3
5-487509-3
TE Connectivity / AMP Brand
TRIOMATE ASY V 4P L=4.064,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
TRIOMATE ASY V 4P L=4.064,LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 4
- Number of Rows = Single
Search Keywords: 54875093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487509-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
285 -
Packaging Method:Tray
-
Circuit Application:Signal
-
Contact Type:Socket
-
Number of Positions:4
-
Contact Mating Area Plating Material Finish:Bright
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:1140
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Panel Mount Feature:Without
-
PCB Mount Retention Type:Z Bend
-
Insertion Force Type:Low Insertion Force (LIF)
-
FFC Cable Entry:Vertical
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:5 µm
-
Mating Alignment:With
-
FFC Connector Product Type:Connector Assembly
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):1 A
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
MOQ for In Stock Qty:
285
MOQ for out of Stock Qty:
285
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
285
$0.6774
570
$0.6757
1,140
$0.6740
1,710
$0.6723
3,420
$0.4137
5,130
$0.3275
6,840 +
$0.3210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments