- Home ›
- All Products›
- 5-487508-8
5-487508-8
TE Connectivity / AMP Brand
TRIOMATE ASY H 9P L=3.175,LDFR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
TRIOMATE ASY H 9P L=3.175,LDFR
Search Keywords: 54875088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-487508-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Panel Mount Feature:Without
-
FFC Cable Entry:Right Angle
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:1
-
Contact Mating Area Plating Material Thickness:5 µm
-
Housing Color:Black
-
Insertion Force Type:Low Insertion Force (LIF)
-
Contact Type:Socket
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Mating Retention:Without
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:9
-
PCB Mount Retention Type:Z Bend
-
PCB Mount Orientation:Right Angle
-
FFC Connector Product Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$0.823
400
$0.810
800
$0.797
1,600
$0.785
3,600
$0.759
5,000
$0.582
10,000 +
$0.456
Click for Quote
Log in
to unlock special pricing