Image is representational - see mfr. specs

AMPLIMITE,ASY,RCPT,3C3,COAX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AMPLIMITE,ASY,RCPT,3C3,COAX
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Receptacle
  • Accepts Contact Gender = Socket
  • Density = Standard
Search Keywords: 54457054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-445705-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    2
  • Number of Contacts:
    3Coaxial
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
8 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
100
$9.18
150
$5.65
250
$4.47
300 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!