- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54315-1
54315-1
TE Connectivity / AMP Brand
MTG ADAPTER,POWER LOCK,SRS 1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MTG ADAPTER,POWER LOCK,SRS 1
Product Highlights:
- Mounting Adapter
- Housing Color = Red
- Product Series = Series I
Search Keywords: 543151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mounting Adapter
-
Dimension:13.97 x 7.92 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.5015
25
$1.3650
100
$1.2420
250
$1.2210
500
$1.1940
1,000
$1.1680
3,000
$1.1300
5,000
$0.9750
8,000 +
$0.9690
Click for Quote
Log in
to unlock special pricing