- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415632-2
5415632-2
TE Connectivity / AMP Brand
VERTICAL BNC PCB JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
VERTICAL BNC PCB JACK
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Applies To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 54156322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.76 x 15.88 x 35.57 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
Order Increment:
35
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
70
$11.33
140
$6.97
210
$5.52
280 +
$5.41
Click for Quote
Log in
to unlock special pricing