- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5415006-2
5415006-2
TE Connectivity / AMP Brand
SMB BLKHD CBL JACK, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SMB BLKHD CBL JACK, PB FREE
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Coaxial Cable
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 54150062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5415006-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.6 x 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$8.92
25
$8.47
50
$8.28
100
$8.16
300
$7.94
500
$7.84
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments