- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5413631-2
5413631-2
TE Connectivity / AMP Brand
RF / Coaxial Connector - BNC Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - BNC Coaxial - Right Angle Jack - Through Hole Right Angle - 50 ohm.
Product Highlights:
- Connector - RF
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
- Not Surface Mountable
Search Keywords: 54136312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413631-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.89 x 10.97 x 10.52 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT