- Home ›
- All Products›
- 5413506-1
5413506-1
TE Connectivity / AMP Brand
JACK,RTANG,PCB,75 OHM,TNC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,RTANG,PCB,75 OHM,TNC
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Connector Impedance = 75 ?
Search Keywords: 54135061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5413506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
RF Connector Center Contact Plating Material:Gold
-
Detent:Without
-
RF Contact Captivation Method:Mechanical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Zinc
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Packaging Method:Tube
-
Panel Mount Feature Type:Lockwasher and Nut
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Interface:TNC
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Push-On
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Number of Positions:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Material:Polymethylpentene
-
Impedance:75 Ω
-
Body Plating Material:Nickel
-
RF Connector Style:Jack
-
Operating Frequency:11 GHz
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Profile Height from PCB:.625 in, 15.88 mm
-
Termination Post & Tail Length:.162 in, 4.1 mm
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.26 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
788
$26.13
1,575
$13.36
2,363
$9.09
3,150 +
$8.91
Click for Quote
Log in
to unlock special pricing