- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406552-7
5406552-7
TE Connectivity / AMP Brand
INV MJ,1X4,PNL GRD,LED (OG/OG)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X4,PNL GRD,LED (OG/OG)
Product Highlights:
- Connector
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 54065527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406552-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
640
$37.39
1,280
$19.10
1,920
$13.00
2,560 +
$12.74
Click for Quote
Log in
to unlock special pricing