- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406494-1
5406494-1
TE Connectivity / AMP Brand
STK MJ ASSY,2X6,8P,I85SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STK MJ ASSY,2X6,8P,I85SHLD
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54064941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406494-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:96
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,148
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$72.03
10
$71.85
25
$71.68
50
$71.49
100
$37.85
150
$26.63
200 +
$26.10
Click for Quote
Log in
to unlock special pricing