- Home ›
- All Products›
- 5406278-3
5406278-3
TE Connectivity / AMP Brand
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54062783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406278-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Shield Plating Material:Tin over Copper
-
Packaging Quantity:20
-
Modular Jack & Plug Interface Type:RJ45
-
Number of Positions:8
-
Contact Base Material:Phosphor Bronze
-
Status Indicator Type:None
-
Number of Loaded Positions:8
-
Grounding Options:PCB and Panel Ground
-
Number of PCB Ground Tabs:5
-
Mating Entry Location:Side
-
Housing Material:High Temperature Nylon
-
Number of Panel Ground Tabs:15
-
Circuit Application:Signal
-
Modular Connector Style:Jack
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Performance Category:Cat 5
-
Shield Material:Copper Zinc Alloy
-
Connector Contact Density:Standard
-
Port Configuration:Multiple Ports
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Connector Product Type:Connector Assembly
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Multiple Port Configuration:Ganged
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Port Matrix Configuration:1 x 4
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Housing Color:Black
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Connector Height:.537 in, 13.64 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Ground Tab Location:.12 in, 3.05 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
74 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
250
$21.52
500
$11.36
750
$7.81
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing