- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406206-1
5406206-1
TE Connectivity / AMP Brand
MJ ASSY,6P,8POS,SHLD,CAT5e,NS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ ASSY,6P,8POS,SHLD,CAT5e,NS
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54062061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15
$29.38
100
$29.30
250
$29.23
507
$29.16
1,013
$14.91
1,519
$10.15
2,025 +
$9.95
Click for Quote
Log in
to unlock special pricing