- Home ›
- All Products›
- 5390379-5
5390379-5
TE Connectivity / AMP Brand
50POS RCPT 25CL W/RAILS&LB 30A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50POS RCPT 25CL W/RAILS&LB 30A
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Wire/Cable Type = Ribbon Cable
- Ribbon Cable Centerline Spacing = .64 mm
Search Keywords: 53903795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5390379-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Circuit Application:Signal
-
Cover Material:Thermoplastic
-
Color:Black
-
Product Type:Connector
-
Centerline (Pitch):.64 in, 1.27 mm
-
Packaging Quantity:60
-
Preloaded:Yes
-
Wire/Cable Type:Flat Ribbon Cable
-
Mating Connector Lock:With
-
Connector Mounting Type:Cable Mount
-
Mounting Angle:None
-
Shell Plating Material:Tin over Copper
-
Ribbon Cable Centerline Spacing:.025 in, .64 mm
-
Mating Connector Lock Type:Screwlocks
-
Termination Cover Color:Black
-
Wire Range:30 AWG, 32 AWG, .03 mm², .05 mm²
-
UL Flammability Rating:UL 94V-0
-
Cover Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Packaging Method:Tray
-
Number of Positions:50
-
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Cable
-
PCB Contact Termination Area Plating Material:Tin
-
Shielded:No
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Bracket Material:Zinc
-
Housing Material:PBT
-
Rails:Without
-
Panel Mount Feature:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Solid Wire Range:32 – 30 AWG, .03 – .05 mm²
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Contact Mating Area Plating Thickness:30 µin
-
Shell Material:Steel
-
Termination Cover:With
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1 A
-
PCB Mount Retention Type:None
-
Bracket Plating Material:Nickel
-
Detent:Without
-
Number of Rows:2
-
Connector Style:Receptacle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.