- Home ›
- All Products›
- 53834-1
TE Connectivity / AMP Brand
53834-1
TERMINAL,SOLIS SPR SPD 16-14
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53834-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:16 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Wire Insulation Support:Without
-
Operating Temperature Range:170 °C, 338 °F
-
Sealable:No
-
Product Length:.685 in, 17.4 mm
-
Packaging Method:Carton
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.19 in, 4.82 mm
-
Packaging Quantity:1000
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Size:#10