- Home ›
- All Products›
- 536946-1
536946-1
TE Connectivity / AMP Brand
HDI PIN ASY 4R 152P R/A SL 64P
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASY 4R 152P R/A SL 64P
Search Keywords: 5369461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536946-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Housing Color:Black
-
Connector Style:Plug
-
Underplate Material:Nickel
-
Solder Tail Contact Plating Thickness:100 – 200 µin
-
Tail Length:.12 in, 3.05 mm
-
Mating Post Length:.21 in, 5.334 mm
-
Product Type:Connector
-
Operating Temperature Range:-65 – 125 °C
-
Center Guide:Without
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Solder Tail Contact Plating Material:Tin-Lead
-
Boss:Without
-
Contact Configuration:Four Beam
-
Housing Material:Thermoplastic
-
Contact Layout:Matrix
-
PCB Mounting Orientation:Right Angle
-
PCB Mount Retention:With
-
Height:.462 in, 11.73 mm
-
Termination Post Length:.533 in, 13.54 mm
-
PCB Mount Retention Type:Action/Compliant Tail
-
Centerline (Pitch):.1 in, 2.54 mm
-
Make First / Break Last:No
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Termination Method to PC Board:Through Hole
-
Pick and Place Cover:Without
-
Assembly Process Feature:Board Standoff
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Number of Rows:4
-
Stackable:No
-
Number of Positions:152
-
Contact Mating Area Plating Thickness:30 µin
-
Packaging Quantity:5
-
For Use With:Receptacle Assembly
-
Packaging Method:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
23 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
132
$53.84
263
$28.52
394
$19.64
525 +
$19.25
Click for Quote
Log in
to unlock special pricing