- Home ›
- All Products›
- 536510-6
536510-6
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
- Module Type = Signal
- 120 Signal Positions
- Connector
- Free-Board Application
- Housing Gender = Plug
Search Keywords: 5365106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536510-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Connector Mounting Type:Board Mount
-
Packaging Quantity:9
-
Contact Current Rating (Max):5 A
-
Number of Rows:4
-
PCB Mount Orientation:Right Angle
-
Board-to-Board Configuration:Right Angle
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:30 VAC
-
PCB Mount Alignment Type:Locating Posts
-
Housing Color:Natural
-
Assembly Process Feature:None
-
PCB Mount Alignment:With
-
Packaging Method:Tube
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Socket
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material:Gold
-
Termination Post & Tail Length:.139 in, 3.53 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Signal Positions:120
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
Insulation Resistance:4 MΩ
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Mating Alignment:With
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Height:.464 in, 11.8 mm
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment Type:Polarization
-
Number of Positions:120
-
Impedance:120 Ω
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
9
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$38.89
900
$19.86
1,350
$13.52
1,800 +
$13.25
Click for Quote
Log in
to unlock special pricing