- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535541-8
535541-8
TE Connectivity / AMP Brand
10 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
10 MODIV VRT SR CE 100/115
Search Keywords: 5355418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535541-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,057
Ships today, if you order in
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
Order Increment:
22
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
44
$2.15
264
$2.00
506
$1.80
880
$1.74
1,760
$1.70
2,640
$1.69
3,520 +
$1.61
Click for Quote
Log in
to unlock special pricing