- Home ›
- All Products›
- 5353517-1
5353517-1
TE Connectivity / AMP Brand
M-ZIF REC ASSY 156P 3.8 SOLDER
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
M-ZIF REC ASSY 156P 3.8 SOLDER
Search Keywords: 53535171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5353517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
Mating Retention Type:Locking Latch
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Mount Alignment Type:Standard Polarized Tail
-
UL Rating:Recognized
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment:Without
-
Halogen Free:Yes
-
Mating Alignment Type:Guide Hole
-
Mating Alignment:With
-
Number of Rows:10
-
PCB Mount Retention Type:Mounting Hole
-
Contact Type:Tab
-
Signal Contact Material:Copper Alloy
-
PCB Mount Retention:With
-
Circuit Identification Feature:With
-
Shielded:No
-
Number of Signal Positions:260
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Agency/Standard:UL
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:5
-
PCB Mount Orientation:Vertical
-
Contact Layout:Matrix
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Strain Relief:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):.8 A
-
Mating Retention:With
-
Centerline (Pitch):.1 in
-
Number of Power Positions:0
-
Number of Positions:156
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Housing Material:Nylon Resin
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Panel Mount Feature Type:Mounting Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$248.98
10
$153.22
15
$121.30
20 +
$118.87
Click for Quote
Log in
to unlock special pricing