- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 5353173-2
5353173-2
TE Connectivity / AMP Brand
Conn Rectangular PIN 156 POS ST Cable Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Rectangular PIN 156 POS ST Cable Mount Carton
Search Keywords: 53531732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5353173-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:156
-
Maximum Voltage Rating:2503716VDC,2503716VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$279.90
3
$279.20
5
$206.18
8
$153.02
10 +
$149.96
Click for Quote
Log in
to unlock special pricing