- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352068-4
5352068-4
TE Connectivity / AMP Brand
Z-PACK/A RAF 110P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/A RAF 110P
Product Highlights:
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 53520684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352068-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
11
$11.17
33
$10.92
55
$10.76
110
$10.47
253
$10.44
506
$9.04
1,001 +
$8.28
Click for Quote
Log in
to unlock special pricing
Accessories