- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534998-4
534998-4
TE Connectivity / AMP Brand
08 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
08 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 8
- Number of Rows = Dual
- Low Profile
Search Keywords: 5349984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534998-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,780
Ships today, if you order in
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
Order Increment:
56
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
56
$3.99
280
$3.98
504
$3.97
840
$3.96
1,680
$2.09
2,520
$1.47
3,360 +
$1.45
Click for Quote
Log in
to unlock special pricing