- Home ›
- All Products›
- 534257-7
534257-7
TE Connectivity / AMP Brand
24 MODII 2PC SHRD HDR W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24 MODII 2PC SHRD HDR W/HLDWN
Search Keywords: 5342577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534257-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Mount Retention Type:Swaged Retention Tails
-
Stackable:Yes
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Resistance:12 mΩ
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:24
-
Mating Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Guide Pins
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
PCB Mount Retention:With
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:17
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Sealable:No
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Assembly Process Feature:None
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Parallel
-
Header Type:Fully Shrouded
-
PCB Contact Termination Area Plating Material Thickness:200 µin
-
Contact Shape & Form:Square
-
Operating Voltage:250 VAC
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Length:.2 in, 5.8 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Height:1.02 in
-
Packaging Type:Tube
-
Connector System:Board-to-Board
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
120
$7.91
240
$4.87
360
$3.85
480 +
$3.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments