Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534236-8

16 MODII VRT DR CE 100/120

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII VRT DR CE 100/120
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 16
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5342368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534236-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534236-8 RoHS compliant?
Yes, 534236-8 is RoHS compliant.
What is the lead time for 534236-8?
The standard lead time for 534236-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 618
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
420
Order Increment:
28
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$9.82
112
$9.79
252
$9.77
420
$9.74
840
$5.16
1,260
$3.63
1,680 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!