- Home ›
- All Products›
- 533740-7
533740-7
TE Connectivity / AMP Brand
66/70 MODII 2PC DR HDR SHRD AP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
66/70 MODII 2PC DR HDR SHRD AP
Search Keywords: 5337407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:533740-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Termination Post & Tail Length:.25 in, 6.35 mm
-
Board-to-Board Configuration:Parallel
-
Connector Profile:Standard
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Mating Alignment Type:Guide Pins
-
Contact Underplating Material:Nickel
-
Packaging Type:Tube
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Selectively Loaded
-
Number of Positions:70
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
650
$68.34
1,300
$34.91
1,950
$23.76
2,600 +
$23.29
Click for Quote
Log in
to unlock special pricing