- Home ›
- All Products›
- 533286-3
TE Connectivity / AMP Brand
533286-3
HDI PIN ASSY 4 ROW 128 POS R/A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 533286-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Circuit Application: | Signal |
| Contact Base Material: | Phosphor Bronze |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Housing Temperature Rating: | High |
| Connector Height: | .58 in, 14.73 mm |
| Stackable: | No |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Packaging Quantity: | 5 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Insulation Resistance: | 4 MΩ |
| UL Flammability Rating: | UL 94V-0 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Alignment: | Without |
| Contact Type: | Pin |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Termination Post & Tail Length: | .12 in, 3.05 mm |
| Number of Rows: | 4 |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Assembly Process Feature: | None |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Alignment: | Without |
| Number of Positions: | 128 |
| Connector System: | Board-to-Board |
| PCB Thickness (Recommended): | .76 in, 1.57 mm |
| PCB Mount Orientation: | Right Angle |
| Housing Material: | Thermoplastic |
| PCB Mount Retention: | Without |
| PCB Mount Retention Type: | Mounting Hole |
| Contact Current Rating (Max): | 3 A |
| Contact Mating Area Length: | .21 in |
| Mating Alignment Type: | Keyed |
| Sealable: | No |
| Contact Layout: | Matrix |
| Contact Shape & Form: | Four Beam , Square |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Packaging Type: | Tube |