- Home ›
- All Products›
- 53267-2
TE Connectivity / AMP Brand
53267-2
BUDG SP SPD 22-16COMM22-18MIL8
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 53267-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Terminal Orientation: | Straight |
| Line: | Budget |
| Packaging Quantity: | 1 |
| Packaging Method: | Package |
| Wire Insulation Support: | Without |
| Sealable: | No |
| Terminal Plating Material: | Tin |
| Barrel Type: | Closed |
| Stud Size: | #8 , M4 |
| Barrel Inside Diameter: | .065 in, 1.65 mm |
| Stud Diameter: | .164 in, 4.17 mm |
| Operating Temperature Range: | 170 °C, 338 °F |
| Tongue Thickness: | .031 in, .79 mm |
| Wire Size: | 22 AWG, 509 – 3260 CMA, .3 – 1.42 mm² |
| Product Length: | .637 in, 16.18 mm |