- Home ›
- All Products›
- 53222-1
53222-1
TE Connectivity / AMP Brand
SPLICE,PIDG 3 WAY 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE,PIDG 3 WAY 16-14
Product Highlights:
- Terminal Shape = 3-Way Splice Connector
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 532221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Insulation Material:Nylon
-
Sealable:No
-
Splice Features:Serrated
-
Packaging Method:Loose Piece
-
Wire Insulation Support:With
-
Packaging Quantity:1000
-
Compatible With Wire & Cable Type:Discrete Wire
-
Primary Product Color:Blue
-
Barrel Type:Closed
-
Operating Temperature Range:105 °C, 221 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Barrel Inside Diameter:.175 in, 4.45 mm
-
Splice Type:3-Way Splice
-
Product Weight:.415 g
-
Terminal Plating Material:Tin
-
Product Length:1.37 in, 34.8 mm
-
Contact Base Material:Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$15.00
1,000
$7.92
1,500
$5.44
2,000 +
$5.34
Click for Quote
Log in
to unlock special pricing