- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 531722-2
531722-2
TE Connectivity / AMP Brand
box conector pin assy right angle 1001 series w/gasket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
box conector pin assy right angle 1001 series w/gasket
Search Keywords: 5317222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531722-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
Order Increment:
2
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
8
$591.10
16
$332.77
24
$223.87
30 +
$219.40
Click for Quote
Log in
to unlock special pricing