- Home ›
- All Products›
- 5316714-2
5316714-2
TE Connectivity / AMP Brand
M-ZIF PLUG 156P LONG SOLDER
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
M-ZIF PLUG 156P LONG SOLDER
Product Highlights:
- Connector
- 156 Positions
- Plug
- Termination Post Length = 15.40 mm
Search Keywords: 53167142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5316714-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Header Type:Unshrouded
-
Mating Retention:With
-
Housing Color:Black
-
UL Rating:Recognized
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.1 in
-
Strain Relief:Without
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Contact Layout:Matrix
-
Termination Method to Wire & Cable:Solder
-
Number of Rows:10
-
Contact Current Rating (Max):.8 A
-
Mating Retention Type:Locking Latch
-
PCB Mount Retention:With
-
Packaging Method:Carton
-
Number of Positions:156
-
Circuit Identification Feature:With
-
PCB Mount Retention Type:Mounting Hole
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:5
-
Contact Type:Tab
-
Number of Signal Positions:260
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Guide Hole
-
PCB Contact Termination Area Plating Material:Gold
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Alignment Type:Standard Polarized Tail
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Agency/Standard:UL
-
Connector Product Type:Connector Assembly
-
Number of Power Positions:0
-
Halogen Free:Yes
-
Housing Material:Nylon Resin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shielded:No
-
Signal Contact Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Panel Mount Feature Type:Mounting Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$367.96
40
$194.20
60
$133.55
80 +
$130.88
Click for Quote
Log in
to unlock special pricing