- Home ›
- All Products›
- 5316510-1
5316510-1
TE Connectivity / AMP Brand
M-ZIF PLUG KIT 260P SOLDER-TYP
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
M-ZIF PLUG KIT 260P SOLDER-TYP
Search Keywords: 53165101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5316510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Housing Material:Nylon Resin
-
Connector System:Wire-to-Board
-
Shielded:No
-
Signal Contact Material:Copper Alloy
-
PCB Mount Alignment:Without
-
Number of Signal Positions:260
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:10
-
Contact Layout:Matrix
-
Mating Retention:With
-
Halogen Free:Yes
-
PCB Mount Retention:With
-
Mating Alignment Type:Guide Hole
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Solder
-
PCB Mount Retention Type:Mounting Hole
-
Contact Current Rating (Max):.8 A
-
Contact Type:Tab
-
Circuit Identification Feature:With
-
Packaging Method:Carton
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Black
-
Number of Power Positions:0
-
Centerline (Pitch):.1 in
-
Agency/Standard:UL
-
Number of Positions:260
-
Mating Alignment:With
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment Type:Standard Polarized Tail
-
Packaging Quantity:10
-
Connector Product Type:Connector Kit
-
UL Rating:Recognized
-
Header Type:Unshrouded
-
Mating Retention Type:Locking Latch
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Gold
-
Strain Relief:Without
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Mounting Hole
-
Approved Standards:UL E28476
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$590.72
10
$312.73
15
$220.07
20 +
$215.67
Click for Quote
Log in
to unlock special pricing