- Home ›
- All Products›
- 5-316088-1
TE Connectivity / AMP Brand
5-316088-1
2.5 SIGNAL D/LOCK CAP HSG 4P(GWT)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-316088-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Housing Color: | Natural |
| Packaging Quantity: | 200 |
| Insertion Force: | 5.88 Newton |
| Housing Material: | Nylon 66 |
| Sealable: | No |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Tab |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Connector System: | Wire-to-Wire |
| Contact Current Rating (Max): | 3 A |
| Connector & Housing Type: | Receptacle |
| Circuit Identification Feature: | Without |
| Circuit Application: | Signal |
| Packaging Method: | Bag |
| Operating Voltage: | 250 VAC, 250 VDC |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Row-to-Row Spacing: | .01 in, 2.5 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| CSA Rating: | LR 7189 |
| Agency/Standard: | CSA , UL , VDE |
| Product Width: | 9.6 mm |
| Approved Standards: | UL E28476 |
| Product Length: | .515 in |