- Home ›
- All Products›
- 531216-3
531216-3
TE Connectivity / AMP Brand
CONT.TDM.SPRG.STRIP
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.TDM.SPRG.STRIP
Search Keywords: 5312163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:531216-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Circuit Application:Signal
-
Contact Type:Socket
-
Packaging Quantity:15000
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Reel
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,750
$1.842
7,500
$0.972
11,250
$0.669
15,000 +
$0.655
Click for Quote
Log in
to unlock special pricing
Accessories