- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 53106-1
53106-1
TE Connectivity / AMP Brand
Ring Tongue Terminal 6AWG 30mm 10.28mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 6AWG 30mm 10.28mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 531061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.283
50
$0.277
100
$0.272
250
$0.266
500
$0.261
1,000
$0.256
2,500 +
$0.251
Click for Quote
Log in
to unlock special pricing