- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 530902-6
530902-6
TE Connectivity / AMP Brand
HOUSING, TANDEM SPRING, DOUBLE ROW, .100 X .100
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HOUSING, TANDEM SPRING, DOUBLE ROW, .100 X .100
Search Keywords: 5309026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530902-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$2.0400
200
$2.0000
350
$1.9600
500
$1.8900
5,000
$1.4900
10,000
$1.1100
25,000 +
$0.9384
Click for Quote
Log in
to unlock special pricing