- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530758-9
530758-9
TE Connectivity / AMP Brand
BOX CONNECTOR RECEPTACLE ASSY, .100 GRID, EXTERNAL KEYING
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
BOX CONNECTOR RECEPTACLE ASSY, .100 GRID, EXTERNAL KEYING
Search Keywords: 5307589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530758-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:110
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
81 Weeks
can ship
11/22/27