- Home ›
- All Products›
- 530747-6
530747-6
TE Connectivity / AMP Brand
RECEPTACLE ASSY, MINI-BOX MILITARY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSY, MINI-BOX MILITARY
Search Keywords: 5307476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530747-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Contact Layout:Staggered
-
Connector Height:.215 in, 5.46 mm
-
Packaging Quantity:6
-
Packaging Method:Package
-
Comment:Also see 530747-3.
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Housing Color:Gray
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Mating Alignment Type:Polarized
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Retention:Without
-
Assembly Process Feature:None
-
Number of Positions:110
-
Termination Post & Tail Length:.3 in, 7.62 mm
-
Sealable:No
-
Stackable:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Post Size:.008 x .018 in, .20 x .46 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Termination Post Length:.3 in, 7.62 mm
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material Thickness:50 µin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Tail Length:7.62 mm
-
Contact Type:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
15
$557.78
30
$294.38
45
$202.45
60 +
$198.40
Click for Quote
Log in
to unlock special pricing