- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530745-9
530745-9
TE Connectivity / AMP Brand
The 530745-9 is a 100-position, 2-row, .050 inch centerline Mini-Box receptacle assembly designed for flow soldering applicati ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 530745-9 is a 100-position, 2-row, .050 inch centerline Mini-Box receptacle assembly designed for flow soldering applications.
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 100
- Post Styles = Posted
Search Keywords: 5307459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530745-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$641.35
5
$639.74
10
$638.14
15
$636.55
30
$325.11
45
$221.31
60 +
$216.88
Click for Quote
Log in
to unlock special pricing