- Home ›
- All Products›
- 530505-5
530505-5
TE Connectivity / AMP Brand
DUO-TYNE FLAG STRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DUO-TYNE FLAG STRIP
Product Highlights:
- Contact
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Wire Insulation Diameter = 2.29 - 3.30 mm
- Phosphor Bronze Contact Material
- Tin Contact Mating Area Plating Material
Search Keywords: 5305055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530505-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
PCB Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Contact Retention Within Housing:With
-
Packaging Method:Strip
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:4000
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Type within Housing:Locking Lance
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Wire Contact Termination Area Plating Thickness:150 µin
-
Wire Size:18 – 16 AWG, 1624 – 2580 CMA, .8 – 1.4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent