- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530340-7
530340-7
TE Connectivity / AMP Brand
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Search Keywords: 5303407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
84 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
1
$1,455.51
5
$1,451.87
10
$766.26
15
$526.97
20 +
$516.44
Click for Quote
Log in
to unlock special pricing