- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 530340-3
530340-3
TE Connectivity / AMP Brand
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 50
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 5303403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:530340-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
84 Weeks
can ship
1/11/28
Price (USD)
Qty
Unit Price
1
$809.18
5
$807.16
10
$805.14
20
$803.13
40
$410.19
60
$279.23
80 +
$273.64
Click for Quote
Log in
to unlock special pricing