- Home ›
- All Products›
- 53016-1
53016-1
TE Connectivity / AMP Brand
TERMINAL,BUDG SPR SPD 12-10 10
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG SPR SPD 12-10 10
Search Keywords: 530161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Stud Size:#10
-
Sealable:No
-
Packaging Quantity:1
-
Line:Budget
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.039 in, .99 mm
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Stud Diameter:.19 in, 4.82 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Product Length:.777 in, 19.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$0.8259
250
$0.6711
500
$0.6503
1,000
$0.3902
2,500
$0.3735
5,000
$0.3479
7,500
$0.3470
10,000 +
$0.3386
Click for Quote
Log in
to unlock special pricing