- Home ›
- All Products›
- 53015-1
53015-1
TE Connectivity / AMP Brand
TERMINAL,BUDG SPR SPD 12-10 8
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG SPR SPD 12-10 8
Search Keywords: 530151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Quantity:1
-
Packaging Method:Loose Piece
-
Line:Budget
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Tongue Thickness:.039 in, .99 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Diameter:.164 in, 4.17 mm
-
Stud Size:#8 , M4
-
Product Length:.729 in, 18.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3165
2,500
$0.2374
3,750
$0.2216
5,000 +
$0.2171
Click for Quote
Log in
to unlock special pricing