- Home ›
- All Products›
- 53014-1
TE Connectivity / AMP Brand
53014-1
TERMINAL,BUDG SPR SPD 12-10 6
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Line:Budget
-
Packaging Method:Loose Piece
-
Sealable:No
-
Packaging Quantity:1
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Tongue Thickness:.039 in, .99 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Diameter:.138 in, 3.51 mm
-
Stud Size:#6 , M3.5
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Product Length:.636 in, 16.2 mm